X2-DFN1612-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
X2-DFN1612-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7345D-3612RH4-7

DigiKey Part Number
AP7345D-3612RH4-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7345D-3612RH4-7
Description
IC REG LIN 3.6V/1.2V X2DFN1612-8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA X2-DFN1612-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3.6V, 1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 300mA, 0.7V @ 300mA
Current - Output
Current - Quiescent (Iq)
140 µA
Current - Supply (Max)
70 µA
PSRR
75dB (1kHz)
Control Features
Current Limit, Enable
Protection Features
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN Exposed Pad
Supplier Device Package
X2-DFN1612-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.57710$2,885.50
10,000$0.56041$5,604.10
15,000$0.55205$8,280.75
25,000$0.54279$13,569.75
35,000$0.53737$18,807.95
50,000$0.53217$26,608.50
125,000$0.52096$65,120.00
Manufacturers Standard Package