
AP7375-36W5-7 | |
---|---|
DigiKey Part Number | 31-AP7375-36W5-7TR-ND - Tape & Reel (TR) 31-AP7375-36W5-7CT-ND - Cut Tape (CT) 31-AP7375-36W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375-36W5-7 |
Description | IC REG LINEAR 3.6V 300MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.79000 | $17.90 |
25 | $1.58960 | $39.74 |
100 | $1.36710 | $136.71 |
250 | $1.26152 | $315.38 |
500 | $1.19798 | $598.99 |
1,000 | $1.14552 | $1,145.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.08068 | $3,242.04 |
6,000 | $1.04897 | $6,293.82 |
9,000 | $1.03308 | $9,297.72 |
15,000 | $1.01548 | $15,232.20 |
21,000 | $1.00519 | $21,108.99 |
30,000 | $0.99531 | $29,859.30 |
75,000 | $0.97401 | $73,050.75 |