


AP7343DQ-11W5-7 | |
---|---|
DigiKey Part Number | 31-AP7343DQ-11W5-7TR-ND - Tape & Reel (TR) 31-AP7343DQ-11W5-7CT-ND - Cut Tape (CT) 31-AP7343DQ-11W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343DQ-11W5-7 |
Description | IC REG LINEAR 1.1V 300MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.72V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.14400 | $11.44 |
25 | $1.00440 | $25.11 |
100 | $0.85700 | $85.70 |
250 | $0.78664 | $196.66 |
500 | $0.74384 | $371.92 |
1,000 | $0.70869 | $708.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.66531 | $1,995.93 |