



AP7343D-33FS4-7B | |
---|---|
DigiKey Part Number | AP7343D-33FS4-7BDITR-ND - Tape & Reel (TR) AP7343D-33FS4-7BDICT-ND - Cut Tape (CT) AP7343D-33FS4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-33FS4-7B |
Description | IC REG LINEAR 3.3V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.62400 | $6.24 |
25 | $0.54520 | $13.63 |
100 | $0.45740 | $45.74 |
250 | $0.41648 | $104.12 |
500 | $0.39182 | $195.91 |
1,000 | $0.37147 | $371.47 |
2,500 | $0.34989 | $874.72 |
5,000 | $0.33688 | $1,684.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.32619 | $3,261.90 |
20,000 | $0.31738 | $6,347.60 |
30,000 | $0.31298 | $9,389.40 |
50,000 | $0.30809 | $15,404.50 |
70,000 | $0.30524 | $21,366.80 |
100,000 | $0.30249 | $30,249.00 |
250,000 | $0.29658 | $74,145.00 |