



AP7343D-15FS4-7B | |
|---|---|
DigiKey Part Number | AP7343D-15FS4-7BDITR-ND - Tape & Reel (TR) AP7343D-15FS4-7BDICT-ND - Cut Tape (CT) AP7343D-15FS4-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343D-15FS4-7B |
Description | IC REG LINEAR 1.5V X2-DFN10104 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.64100 | $6.41 |
| 25 | $0.56240 | $14.06 |
| 100 | $0.47190 | $47.19 |
| 250 | $0.42984 | $107.46 |
| 500 | $0.40416 | $202.08 |
| 1,000 | $0.38304 | $383.04 |
| 2,500 | $0.36082 | $902.05 |
| 5,000 | $0.34742 | $1,737.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33641 | $3,364.10 |
| 20,000 | $0.32733 | $6,546.60 |
| 30,000 | $0.32278 | $9,683.40 |
| 50,000 | $0.31774 | $15,887.00 |
| 70,000 | $0.31480 | $22,036.00 |
| 100,000 | $0.31197 | $31,197.00 |



