


AP7343D-14W5-7 | |
---|---|
DigiKey Part Number | AP7343D-14W5-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7343D-14W5-7 |
Description | IC REG LINEAR 1.4V 300MA SOT-25 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.44V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.14389 | $3,431.67 |
6,000 | $1.11065 | $6,663.90 |
9,000 | $1.09400 | $9,846.00 |
15,000 | $1.07554 | $16,133.10 |
21,000 | $1.06475 | $22,359.75 |
30,000 | $1.05439 | $31,631.70 |
75,000 | $1.03205 | $77,403.75 |