
AP431SBN1TR-G1 | |
---|---|
DigiKey Part Number | 31-AP431SBN1TR-G1TR-ND - Tape & Reel (TR) 31-AP431SBN1TR-G1CT-ND - Cut Tape (CT) 31-AP431SBN1TR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP431SBN1TR-G1 |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.19900 | $11.99 |
25 | $1.06080 | $26.52 |
100 | $0.90570 | $90.57 |
250 | $0.83192 | $207.98 |
500 | $0.78710 | $393.55 |
1,000 | $0.75032 | $750.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70480 | $2,114.40 |
6,000 | $0.68253 | $4,095.18 |
9,000 | $0.67137 | $6,042.33 |
15,000 | $0.65901 | $9,885.15 |
21,000 | $0.65179 | $13,687.59 |
30,000 | $0.64484 | $19,345.20 |
75,000 | $0.62988 | $47,241.00 |