


AP7343-09W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7343-09W5-7TR-ND - Tape & Reel (TR) 31-AP7343-09W5-7CT-ND - Cut Tape (CT) 31-AP7343-09W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7343-09W5-7 |
Description | IC REG LINEAR 0.9V 300MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.8V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7343D-09W5-7 | Diodes Incorporated | 0 | AP7343D-09W5-7-ND | $1.14243 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.94000 | $19.40 |
| 25 | $1.72320 | $43.08 |
| 100 | $1.48560 | $148.56 |
| 250 | $1.37200 | $343.00 |
| 500 | $1.30310 | $651.55 |
| 1,000 | $1.24663 | $1,246.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.17672 | $3,530.16 |
| 6,000 | $1.14250 | $6,855.00 |
| 9,000 | $1.12538 | $10,128.42 |
| 15,000 | $1.10639 | $16,595.85 |
| 21,000 | $1.09530 | $23,001.30 |
| 30,000 | $1.08463 | $32,538.90 |

