Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7341D-28FS4-7

DigiKey Part Number
31-AP7341D-28FS4-7TR-ND - Tape & Reel (TR)
31-AP7341D-28FS4-7CT-ND - Cut Tape (CT)
31-AP7341D-28FS4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7341D-28FS4-7
Description
IC REG LINEAR 2.8V X2-DFN10104
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 300mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.64400$16.44
25$1.46000$36.50
100$1.25380$125.38
250$1.15596$288.99
500$1.09674$548.37
1,000$1.04799$1,047.99
2,500$0.99654$2,491.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.96555$4,827.75
10,000$0.94005$9,400.50
15,000$0.92726$13,908.90
25,000$0.91311$22,827.75
35,000$0.90483$31,669.05
50,000$0.89688$44,844.00
Manufacturers Standard Package