AP7343D-22FS4-7B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP7343D-22FS4-7B
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7341-33FS4-7

DigiKey Part Number
31-AP7341-33FS4-7TR-ND - Tape & Reel (TR)
31-AP7341-33FS4-7CT-ND - Cut Tape (CT)
31-AP7341-33FS4-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7341-33FS4-7
Description
IC REG LINEAR 3.3V X2-DFN10104
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA X2-DFN1010-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.65V @ 300mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
75dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
X2-DFN1010-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.64200$16.42
25$1.45840$36.46
100$1.25220$125.22
250$1.15448$288.62
500$1.09534$547.67
1,000$1.04666$1,046.66
2,500$0.99527$2,488.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.96432$4,821.60
10,000$0.93885$9,388.50
15,000$0.92608$13,891.20
25,000$0.91194$22,798.50
35,000$0.90368$31,628.80
50,000$0.89573$44,786.50
Manufacturers Standard Package