


AP7335-SNG-7 | |
---|---|
DigiKey Part Number | 31-AP7335-SNG-7TR-ND - Tape & Reel (TR) 31-AP7335-SNG-7CT-ND - Cut Tape (CT) 31-AP7335-SNG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335-SNG-7 |
Description | IC REG LIN POS ADJ U-DFN2020-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA U-DFN2020-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.00000 | $20.00 |
25 | $1.78160 | $44.54 |
100 | $1.53610 | $153.61 |
250 | $1.41952 | $354.88 |
500 | $1.34890 | $674.45 |
1,000 | $1.29094 | $1,290.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.21935 | $3,658.05 |
6,000 | $1.18430 | $7,105.80 |
9,000 | $1.16674 | $10,500.66 |
15,000 | $1.14728 | $17,209.20 |
21,000 | $1.13591 | $23,854.11 |
30,000 | $1.12498 | $33,749.40 |