


AP7333-30SRG-7 | |
---|---|
DigiKey Part Number | 31-AP7333-30SRG-7TR-ND - Tape & Reel (TR) 31-AP7333-30SRG-7CT-ND - Cut Tape (CT) 31-AP7333-30SRG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7333-30SRG-7 |
Description | IC REG LINEAR 3V 300MA SOT23R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT23R |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23R | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.53100 | $15.31 |
25 | $1.36000 | $34.00 |
100 | $1.16570 | $116.57 |
250 | $1.07344 | $268.36 |
500 | $1.01780 | $508.90 |
1,000 | $0.97203 | $972.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.91551 | $2,746.53 |
6,000 | $0.88784 | $5,327.04 |
9,000 | $0.87397 | $7,865.73 |
15,000 | $0.85863 | $12,879.45 |
21,000 | $0.84966 | $17,842.86 |
30,000 | $0.84102 | $25,230.60 |
75,000 | $0.82245 | $61,683.75 |