



AP7361-18FGE-7 | |
|---|---|
DigiKey Part Number | AP7361-18FGE-7DITR-ND - Tape & Reel (TR) AP7361-18FGE-7DICT-ND - Cut Tape (CT) AP7361-18FGE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7361-18FGE-7 |
Description | IC REG LIN 1.8V 1A U-DFN3030-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-UDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.49900 | $24.99 |
| 25 | $2.22960 | $55.74 |
| 100 | $1.93040 | $193.04 |
| 250 | $1.78736 | $446.84 |
| 500 | $1.70152 | $850.76 |
| 1,000 | $1.63082 | $1,630.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.54334 | $4,630.02 |
| 6,000 | $1.50056 | $9,003.36 |
| 9,000 | $1.47913 | $13,312.17 |
| 15,000 | $1.45540 | $21,831.00 |
| 21,000 | $1.44152 | $30,271.92 |
| 30,000 | $1.42818 | $42,845.40 |

