SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7331-28WG-7

DigiKey Part Number
AP7331-28WG-7DITR-ND - Tape & Reel (TR)
AP7331-28WG-7DICT-ND - Cut Tape (CT)
AP7331-28WG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7331-28WG-7
Description
IC REG LINEAR 2.8V 300MA SOT-25
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP7331-28WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 300mA
Current - Output
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
85 µA
PSRR
65dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,517
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.83600$18.36
25$1.63000$40.75
100$1.40520$140.52
250$1.29672$324.18
500$1.23134$615.67
1,000$1.17767$1,177.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.11135$3,334.05
6,000$1.07889$6,473.34
9,000$1.06262$9,563.58
15,000$1.04461$15,669.15
21,000$1.03408$21,715.68
30,000$1.02395$30,718.50
75,000$1.00215$75,161.25
Manufacturers Standard Package