AP7331-18WG-7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.54839
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP7331-18WG-7

DigiKey Part Number
AP7331-18WG-7DITR-ND - Tape & Reel (TR)
AP7331-18WG-7DICT-ND - Cut Tape (CT)
AP7331-18WG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7331-18WG-7
Description
IC REG LINEAR 1.8V 300MA SOT-25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AP7331-18WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
75 µA
Current - Supply (Max)
85 µA
PSRR
65dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.62000$16.20
25$1.43400$35.85
100$1.22990$122.99
250$1.13292$283.23
500$1.07456$537.28
1,000$1.02645$1,026.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.96701$2,901.03
6,000$0.93792$5,627.52
9,000$0.92335$8,310.15
15,000$0.90722$13,608.30
21,000$0.89778$18,853.38
30,000$0.88871$26,661.30
Manufacturers Standard Package