


AP3445W6-7 | |
---|---|
DigiKey Part Number | 31-AP3445W6-7TR-ND - Tape & Reel (TR) 31-AP3445W6-7CT-ND - Cut Tape (CT) 31-AP3445W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3445W6-7 |
Description | IC REG BUCK ADJ 2A SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.63400 | $16.34 |
25 | $1.44520 | $36.13 |
100 | $1.24070 | $124.07 |
250 | $1.14364 | $285.91 |
500 | $1.08516 | $542.58 |
1,000 | $1.03689 | $1,036.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.97725 | $2,931.75 |
6,000 | $0.94806 | $5,688.36 |
9,000 | $0.93344 | $8,400.96 |
15,000 | $0.91725 | $13,758.75 |
21,000 | $0.90778 | $19,063.38 |
30,000 | $0.89867 | $26,960.10 |
75,000 | $0.87908 | $65,931.00 |