



AP7315-28W5-7 | |
|---|---|
DigiKey Part Number | AP7315-28W5-7DITR-ND - Tape & Reel (TR) AP7315-28W5-7DICT-ND - Cut Tape (CT) AP7315-28W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315-28W5-7 |
Description | IC REG LINEAR 2.8V 150MA SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.04700 | $20.47 |
| 25 | $1.81840 | $45.46 |
| 100 | $1.56700 | $156.70 |
| 250 | $1.44796 | $361.99 |
| 500 | $1.37596 | $687.98 |
| 1,000 | $1.31676 | $1,316.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.24358 | $3,730.74 |
| 6,000 | $1.20778 | $7,246.68 |
| 9,000 | $1.18985 | $10,708.65 |
| 15,000 | $1.16998 | $17,549.70 |
| 21,000 | $1.15837 | $24,325.77 |
| 30,000 | $1.14721 | $34,416.30 |


