


AP7315-28FS4-7B | |
---|---|
DigiKey Part Number | 31-AP7315-28FS4-7BTR-ND - Tape & Reel (TR) 31-AP7315-28FS4-7BCT-ND - Cut Tape (CT) 31-AP7315-28FS4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7315-28FS4-7B |
Description | IC REG LINEAR 2.8V X2-DFN10104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA X2-DFN1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 75dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.96200 | $19.62 |
25 | $1.74720 | $43.68 |
100 | $1.50590 | $150.59 |
250 | $1.39096 | $347.74 |
500 | $1.32164 | $660.82 |
1,000 | $1.26466 | $1,264.66 |
2,500 | $1.20449 | $3,011.23 |
5,000 | $1.16823 | $5,841.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.13839 | $11,383.90 |
20,000 | $1.11383 | $22,276.60 |
30,000 | $1.10154 | $33,046.20 |
50,000 | $1.08791 | $54,395.50 |
70,000 | $1.07995 | $75,596.50 |