


AP7313-15SRG-7 | |
|---|---|
DigiKey Part Number | 31-AP7313-15SRG-7TR-ND - Tape & Reel (TR) 31-AP7313-15SRG-7CT-ND - Cut Tape (CT) 31-AP7313-15SRG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7313-15SRG-7 |
Description | IC REG LINEAR 1.5V 150MA SOT23R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R |
Datasheet | Datasheet |
EDA/CAD Models | AP7313-15SRG-7 Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | Current - Supply (Max) 85 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Input (Max) 6V | Supplier Device Package SOT23R |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7313-15SAG-7 | Diodes Incorporated | 30,458 | AP7313-15SAG-7DICT-ND | $2.22000 | Parametric Equivalent |
| MCP1700T-1502E/TT | Microchip Technology | 2,101 | MCP1700T-1502E/TTCT-ND | $4.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.49600 | $14.96 |
| 25 | $1.32520 | $33.13 |
| 100 | $1.13700 | $113.70 |
| 250 | $1.04644 | $261.61 |
| 500 | $0.99168 | $495.84 |
| 1,000 | $0.94679 | $946.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.89121 | $2,673.63 |
| 6,000 | $0.86401 | $5,184.06 |
| 9,000 | $0.85040 | $7,653.60 |
| 15,000 | $0.83530 | $12,529.50 |
| 21,000 | $0.82649 | $17,356.29 |
| 30,000 | $0.81801 | $24,540.30 |

