



AP7313-12SRG-7 | |
|---|---|
DigiKey Part Number | AP7313-12SRG-7DITR-ND - Tape & Reel (TR) AP7313-12SRG-7DICT-ND - Cut Tape (CT) AP7313-12SRG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7313-12SRG-7 |
Description | IC REG LINEAR 1.2V 150MA SOT23R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT23R |
Datasheet | Datasheet |
EDA/CAD Models | AP7313-12SRG-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT23R | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.49600 | $14.96 |
| 25 | $1.32520 | $33.13 |
| 100 | $1.13700 | $113.70 |
| 250 | $1.04644 | $261.61 |
| 500 | $0.99168 | $495.84 |
| 1,000 | $0.94679 | $946.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.89121 | $2,673.63 |
| 6,000 | $0.86401 | $5,184.06 |
| 9,000 | $0.85040 | $7,653.60 |
| 15,000 | $0.83530 | $12,529.50 |
| 21,000 | $0.82649 | $17,356.29 |
| 30,000 | $0.81801 | $24,540.30 |

