



AP7312-1828W6-7 | |
---|---|
DigiKey Part Number | AP7312-1828W6-7DITR-ND - Tape & Reel (TR) AP7312-1828W6-7DICT-ND - Cut Tape (CT) AP7312-1828W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7312-1828W6-7 |
Description | IC REG LINEAR 1.8V/2.8V SOT-26 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP7312-1828W6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V, 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA, 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.08700 | $30.87 |
25 | $2.76280 | $69.07 |
100 | $2.40370 | $240.37 |
250 | $2.23252 | $558.13 |
500 | $2.12928 | $1,064.64 |
1,000 | $2.04425 | $2,044.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.93924 | $5,817.72 |
6,000 | $1.88785 | $11,327.10 |
9,000 | $1.86212 | $16,759.08 |
15,000 | $1.83360 | $27,504.00 |
21,000 | $1.81695 | $38,155.95 |
30,000 | $1.80092 | $54,027.60 |