AL9910A-5SP-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AL9910A-5SP-13
AL9910A-5SP-13
Diodes Low Dropout Regulators | Digi-Key Daily

AP7167-SPG-13

DigiKey Part Number
AP7167-SPGDITR-ND - Tape & Reel (TR)
AP7167-SPGDICT-ND - Cut Tape (CT)
AP7167-SPGDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7167-SPG-13
Description
IC REG LIN POS ADJ 1.2A 8-SO-EP
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 8-SO-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.8V @ 1A
Current - Output
Current - Quiescent (Iq)
180 µA
PSRR
60dB (1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SO-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,117
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.64400$26.44
25$2.35800$58.95
100$2.04620$204.62
250$1.89676$474.19
500$1.80674$903.37
1,000$1.73269$1,732.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.65452$4,136.30
5,000$1.60740$8,037.00
7,500$1.58380$11,878.50
12,500$1.55765$19,470.62
17,500$1.54237$26,991.47
25,000$1.52768$38,192.00
Manufacturers Standard Package