AL58263T24E-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL58263T24E-13

DigiKey Part Number
31-AL58263T24E-13TR-ND - Tape & Reel (TR)
31-AL58263T24E-13CT-ND - Cut Tape (CT)
31-AL58263T24E-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL58263T24E-13
Description
LED LINEAR DRIVER TSSOP-24EP T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Constant Current PWM Dimming 55mA 24-TSSOP-EP (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
15V
Current - Output / Channel
55mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP (Type A1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,069
Factory Stock: 1,065,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.97000$8.97
10$6.50300$65.03
25$5.87440$146.86
100$5.18530$518.53
250$4.85656$1,214.14
500$4.65832$2,329.16
1,000$4.49500$4,495.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.32266$10,806.65
5,000$4.21875$21,093.75
7,500$4.16672$31,250.40
12,500$4.10909$51,363.62
17,500$4.07540$71,319.50
Manufacturers Standard Package