AP63301Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP63301QWU-EVM

DigiKey Part Number
31-AP63301QWU-EVM-ND
Manufacturer
Manufacturer Product Number
AP63301QWU-EVM
Description
EVAL BOARD FOR AP63301Q
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
AP63301Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
3A
Manufacturer
Diodes Incorporated
Voltage - Input
3.8V ~ 32V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
500kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
AP63301Q
Voltage - Output
1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V or 12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$346.04000$346.04
Manufacturers Standard Package