Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP61200Z6-7

DigiKey Part Number
31-AP61200Z6-7TR-ND - Tape & Reel (TR)
31-AP61200Z6-7CT-ND - Cut Tape (CT)
31-AP61200Z6-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP61200Z6-7
Description
IC REG BUCK ADJ 2A SOT563
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.6V
Current - Output
Frequency - Switching
1.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,097
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.25800$12.58
25$1.11480$27.87
100$0.95120$95.12
250$0.87312$218.28
500$0.82642$413.21
1,000$0.78787$787.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.74018$2,220.54
6,000$0.71687$4,301.22
9,000$0.70520$6,346.80
15,000$0.69227$10,384.05
21,000$0.68470$14,378.70
30,000$0.67743$20,322.90
Manufacturers Standard Package