AP43776ZDZ20-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP43671ZDZ20-13

DigiKey Part Number
31-AP43671ZDZ20-13TR-ND - Tape & Reel (TR)
31-AP43671ZDZ20-13CT-ND - Cut Tape (CT)
31-AP43671ZDZ20-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP43671ZDZ20-13
Description
ACDC Decoder W-QFN4040-20 T&R 3K
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC W-QFN4040-20 (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, Type-C Controller
Current - Supply
4.5mA
Voltage - Supply
3V ~ 21V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
W-QFN4040-20 (Type A1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,995
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.84000$12.84
10$9.37600$93.76
25$8.51200$212.80
100$7.56360$756.36
250$7.11148$1,777.87
500$6.83848$3,419.24
1,000$6.61384$6,613.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.33642$19,009.26
6,000$6.20063$37,203.78
9,000$6.13266$55,193.94
Manufacturers Standard Package