
AP431SHAZTR-G1 | |
---|---|
DigiKey Part Number | AP431SHAZTR-G1DICT-ND - Cut Tape (CT) AP431SHAZTR-G1DITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP431SHAZTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% TO92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.71998 | $1,439.96 |
4,000 | $0.69502 | $2,780.08 |
6,000 | $0.68253 | $4,095.18 |
10,000 | $0.66867 | $6,686.70 |
14,000 | $0.66058 | $9,248.12 |
20,000 | $0.65279 | $13,055.80 |
50,000 | $0.63603 | $31,801.50 |
100,000 | $0.62593 | $62,593.00 |