
AP431SAZTR-G1 | |
---|---|
DigiKey Part Number | AP431SAZTR-G1DICT-ND - Cut Tape (CT) AP431SAZTR-G1DITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AP431SAZTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% TO92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.20200 | $12.02 |
25 | $1.06360 | $26.59 |
100 | $0.90800 | $90.80 |
250 | $0.83408 | $208.52 |
500 | $0.78912 | $394.56 |
1,000 | $0.75224 | $752.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.72183 | $1,443.66 |
4,000 | $0.69680 | $2,787.20 |
6,000 | $0.68427 | $4,105.62 |
10,000 | $0.67038 | $6,703.80 |
14,000 | $0.66226 | $9,271.64 |
20,000 | $0.65446 | $13,089.20 |
50,000 | $0.63766 | $31,883.00 |
100,000 | $0.62753 | $62,753.00 |