Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±1% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP431IBNTR-G1

DigiKey Part Number
AP431IBNTR-G1DITR-ND - Tape & Reel (TR)
AP431IBNTR-G1DICT-ND - Cut Tape (CT)
AP431IBNTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP431IBNTR-G1
Description
IC VREF SHUNT ADJ 1% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Diodes Incorporated
Tolerance
±1%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
100 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM431SACM32Xonsemi1,594LM431SACM32XCT-ND$1.48000Similar
In-Stock: 215
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.87100$8.71
25$0.76280$19.07
100$0.64790$64.79
250$0.59196$147.99
500$0.55840$279.20
1,000$0.53070$530.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.49644$1,489.32
6,000$0.47971$2,878.26
9,000$0.47132$4,241.88
15,000$0.46203$6,930.45
21,000$0.45660$9,588.60
30,000$0.45138$13,541.40
Manufacturers Standard Package