Similar
Similar
Similar

AP431AYL-13 | |
|---|---|
DigiKey Part Number | AP431AYLDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP431AYL-13 |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 200 mA SOT-89-3 |
Datasheet | Datasheet |
Category | Tolerance ±0.5% |
Manufacturer Diodes Incorporated | Temperature Coefficient 30ppm/°C |
Packaging Tape & Reel (TR) | Current - Cathode 500 µA |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431CPK | Texas Instruments | 13,623 | 296-1991-1-ND | $1.48000 | Similar |
| TL431CPKG3 | Texas Instruments | 981 | 296-TL431CPKG3CT-ND | $1.32000 | Similar |
| TL431IPK | Texas Instruments | 904 | 296-10189-1-ND | $1.81000 | Similar |
| TL431IPKG3 | Texas Instruments | 1,034 | 296-TL431IPKG3CT-ND | $1.56000 | Similar |
| TL431QPK | Texas Instruments | 4,641 | 296-18238-1-ND | $1.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.06784 | $5,169.60 |
| 5,000 | $1.91739 | $9,586.95 |
| 7,500 | $1.84145 | $13,810.88 |
| 12,500 | $1.75679 | $21,959.88 |
| 17,500 | $1.70703 | $29,873.03 |
| 25,000 | $1.65896 | $41,474.00 |


