Standard (General Purpose) Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP4310AUMTR-AG1

DigiKey Part Number
31-AP4310AUMTR-AG1TR-ND - Tape & Reel (TR)
31-AP4310AUMTR-AG1CT-ND - Cut Tape (CT)
31-AP4310AUMTR-AG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP4310AUMTR-AG1
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
500 µV
Current - Supply
150µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Factory Stock: 640,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.61500$16.15
25$1.42920$35.73
100$1.22700$122.70
250$1.13108$282.77
500$1.07316$536.58
1,000$1.02536$1,025.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.95369$3,814.76
8,000$0.92705$7,416.40
12,000$0.91371$10,964.52
20,000$0.89893$17,978.60
28,000$0.89028$24,927.84
40,000$0.88197$35,278.80
Manufacturers Standard Package