
AP39303S16-13 | |
---|---|
DigiKey Part Number | 31-AP39303S16-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP39303S16-13 |
Description | IC OFFLINE SWITCH FLYBACK 16HSOP |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 24kHz ~ 120kHz 16-HSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 24kHz ~ 120kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width), 12 Leads, Fused Leads | |
Supplier Device Package | 16-HSOP | |
Mounting Type | Surface Mount | |
Base Product Number |