


AP3429AKTTR-G1 | |
|---|---|
DigiKey Part Number | AP3429AKTTR-G1DITR-ND - Tape & Reel (TR) AP3429AKTTR-G1DICT-ND - Cut Tape (CT) AP3429AKTTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3429AKTTR-G1 |
Description | IC REG BUCK ADJ 2A TSOT25 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AP3429AKTTR-G1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Not For New Designs | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-25 |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3429KTTR-G1 | Diodes Incorporated | 3,551 | AP3429KTTR-G1DICT-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.47200 | $14.72 |
| 25 | $1.30240 | $32.56 |
| 100 | $1.11650 | $111.65 |
| 250 | $1.02704 | $256.76 |
| 500 | $0.97326 | $486.63 |
| 1,000 | $0.92903 | $929.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.87433 | $2,622.99 |
| 6,000 | $0.84757 | $5,085.42 |
| 9,000 | $0.83416 | $7,507.44 |
| 15,000 | $0.81931 | $12,289.65 |
| 21,000 | $0.81063 | $17,023.23 |
| 30,000 | $0.80229 | $24,068.70 |




