
AP33772SDKZ-13 | |
---|---|
DigiKey Part Number | 31-AP33772SDKZ-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP33772SDKZ-13 |
Description | ACDC DECODER W-QFN4040-24 T&R 3K |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN4040-24 (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AP33772SDKZ-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 3.3mA | |
Voltage - Supply | 3.3V ~ 31V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN4040-24 (Type A1) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.29070 | $18,872.10 |
6,000 | $6.15575 | $36,934.50 |
9,000 | $6.08813 | $54,793.17 |