
AP33772DKZ-13 | |
|---|---|
DigiKey Part Number | 31-AP33772DKZ-13TR-ND - Tape & Reel (TR) 31-AP33772DKZ-13CT-ND - Cut Tape (CT) 31-AP33772DKZ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP33772DKZ-13 |
Description | ACDCDECODERW-QFN4040-24T&R3K |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN4040-24 (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AP33772DKZ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | 3.3mA | |
Voltage - Supply | 3.3V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN4040-24 (Type A1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $10.74600 | $107.46 |
| 25 | $9.77040 | $244.26 |
| 100 | $8.70330 | $870.33 |
| 250 | $8.19388 | $2,048.47 |
| 500 | $8.10080 | $4,050.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.32196 | $21,965.88 |
| 6,000 | $7.16922 | $43,015.32 |
| 9,000 | $7.09271 | $63,834.39 |




