
AP33771DKZ-13 | |
|---|---|
DigiKey Part Number | 31-AP33771DKZ-13TR-ND - Tape & Reel (TR) 31-AP33771DKZ-13CT-ND - Cut Tape (CT) 31-AP33771DKZ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP33771DKZ-13 |
Description | USB PD SINK CONTROLLER |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN4040-24 (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AP33771DKZ-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Applications | USB, Type-C Controller | |
Current - Supply | 6mA | |
Voltage - Supply | 3.3V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN4040-24 (Type A1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $8.77200 | $87.72 |
| 25 | $7.95200 | $198.80 |
| 100 | $7.05400 | $705.40 |
| 250 | $6.62520 | $1,656.30 |
| 500 | $6.36690 | $3,183.45 |
| 1,000 | $6.28945 | $6,289.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.89147 | $17,674.41 |
| 6,000 | $5.76290 | $34,577.40 |
| 9,000 | $5.69852 | $51,286.68 |












