
AP3303S9-13 | |
---|---|
DigiKey Part Number | 31-AP3303S9-13TR-ND - Tape & Reel (TR) 31-AP3303S9-13CT-ND - Cut Tape (CT) 31-AP3303S9-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3303S9-13 |
Description | ACDC SINGLE ENDED CONT SSOP-9 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Switching AC-DC Adapter/Charger 9-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Switching AC-DC Adapter/Charger | |
Voltage - Input | 120V | |
Voltage - Supply | 10V ~ 28V | |
Current - Supply | 2.2 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.09000 | $6.09 |
10 | $4.32200 | $43.22 |
25 | $3.88240 | $97.06 |
100 | $3.39980 | $339.98 |
250 | $3.16964 | $792.41 |
500 | $3.03102 | $1,515.51 |
1,000 | $2.91693 | $2,916.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.74562 | $10,982.48 |
8,000 | $2.68199 | $21,455.92 |
12,000 | $2.65012 | $31,801.44 |
20,000 | $2.61480 | $52,296.00 |
28,000 | $2.59416 | $72,636.48 |