9-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3303S9-13

DigiKey Part Number
31-AP3303S9-13TR-ND - Tape & Reel (TR)
31-AP3303S9-13CT-ND - Cut Tape (CT)
31-AP3303S9-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3303S9-13
Description
ACDC SINGLE ENDED CONT SSOP-9
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Supply Controller Switching AC-DC Adapter/Charger 9-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Switching AC-DC Adapter/Charger
Voltage - Input
120V
Voltage - Supply
10V ~ 28V
Current - Supply
2.2 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width), 9 Leads
Supplier Device Package
9-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$4.31100$43.11
25$3.87240$96.81
100$3.39110$339.11
250$3.16156$790.39
500$3.02330$1,511.65
1,000$2.90949$2,909.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.73862$10,954.48
8,000$2.67514$21,401.12
12,000$2.64336$31,720.32
20,000$2.60813$52,162.60
28,000$2.58754$72,451.12
Manufacturers Standard Package