
AP3015KTR-G1 | |
|---|---|
DigiKey Part Number | AP3015KTR-G1DITR-ND - Tape & Reel (TR) AP3015KTR-G1DICT-ND - Cut Tape (CT) AP3015KTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3015KTR-G1 |
Description | IC REG BOOST ADJ 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.23V 1 Output 300mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.2V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.15400 | $21.54 |
| 25 | $1.92040 | $48.01 |
| 100 | $1.65660 | $165.66 |
| 250 | $1.53184 | $382.96 |
| 500 | $1.45636 | $728.18 |
| 1,000 | $1.39420 | $1,394.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.31752 | $3,952.56 |
| 6,000 | $1.27995 | $7,679.70 |
| 9,000 | $1.26115 | $11,350.35 |
| 15,000 | $1.24031 | $18,604.65 |
| 21,000 | $1.22813 | $25,790.73 |
| 30,000 | $1.21642 | $36,492.60 |










