
AP2411FGE-7 | |
---|---|
DigiKey Part Number | 31-AP2411FGE-7TR-ND - Tape & Reel (TR) 31-AP2411FGE-7CT-ND - Cut Tape (CT) 31-AP2411FGE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2411FGE-7 |
Description | IC PWR SWITCH P-CHAN 1:1 8UDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A U-DFN3030-8 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | AP2411FGE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN3030-8 (Type E) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.98700 | $19.87 |
25 | $1.76720 | $44.18 |
100 | $1.52560 | $152.56 |
250 | $1.40932 | $352.33 |
500 | $1.33922 | $669.61 |
1,000 | $1.28165 | $1,281.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.21044 | $3,631.32 |
6,000 | $1.17562 | $7,053.72 |
9,000 | $1.15818 | $10,423.62 |
15,000 | $1.13885 | $17,082.75 |
21,000 | $1.12756 | $23,678.76 |
30,000 | $1.11670 | $33,501.00 |
75,000 | $1.09331 | $81,998.25 |