
AP2411AS-13 | |
---|---|
DigiKey Part Number | AP2411AS-13DITR-ND - Tape & Reel (TR) AP2411AS-13DICT-ND - Cut Tape (CT) AP2411AS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2411AS-13 |
Description | IC PWR SWITCH P-CHANNEL 1:1 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.98400 | $19.84 |
25 | $1.76480 | $44.12 |
100 | $1.52370 | $152.37 |
250 | $1.40768 | $351.92 |
500 | $1.33754 | $668.77 |
1,000 | $1.27999 | $1,279.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.21926 | $3,048.15 |
5,000 | $1.18261 | $5,913.05 |
7,500 | $1.16427 | $8,732.02 |
12,500 | $1.14393 | $14,299.12 |
17,500 | $1.13205 | $19,810.88 |
25,000 | $1.12063 | $28,015.75 |
62,500 | $1.09602 | $68,501.25 |