U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2401SN-7

DigiKey Part Number
31-AP2401SN-7TR-ND - Tape & Reel (TR)
31-AP2401SN-7CT-ND - Cut Tape (CT)
31-AP2401SN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2401SN-7
Description
IC PWR SWITCH P-CH 1:1 6DFN2020
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A U-DFN2020-6
Datasheet
 Datasheet
EDA/CAD Models
AP2401SN-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
70mOhm
Input Type
Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
U-DFN2020-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,970
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.82300$18.23
25$1.61920$40.48
100$1.39420$139.42
250$1.28684$321.71
500$1.22196$610.98
1,000$1.16859$1,168.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.10271$3,308.13
6,000$1.07048$6,422.88
9,000$1.05433$9,488.97
15,000$1.03643$15,546.45
21,000$1.02597$21,545.37
30,000$1.01591$30,477.30
75,000$0.99426$74,569.50
Manufacturers Standard Package