
AP22818BM8-13 | |
|---|---|
DigiKey Part Number | 31-AP22818BM8-13TR-ND - Tape & Reel (TR) 31-AP22818BM8-13CT-ND - Cut Tape (CT) 31-AP22818BM8-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22818BM8-13 |
Description | USB POWER SWITCH MSOP-8 T&R 2.5K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A 8-MSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 75mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 8-MSOP |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.89100 | $18.91 |
| 25 | $1.67720 | $41.93 |
| 100 | $1.44530 | $144.53 |
| 250 | $1.33384 | $333.46 |
| 500 | $1.26676 | $633.38 |
| 1,000 | $1.21152 | $1,211.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.15315 | $2,882.87 |
| 5,000 | $1.11801 | $5,590.05 |
| 7,500 | $1.10039 | $8,252.92 |
| 12,500 | $1.08088 | $13,511.00 |
| 17,500 | $1.06948 | $18,715.90 |
| 25,000 | $1.05852 | $26,463.00 |

