
AP22818AKWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22818AKWT-7TR-ND - Tape & Reel (TR) 31-AP22818AKWT-7CT-ND - Cut Tape (CT) 31-AP22818AKWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22818AKWT-7 |
Description | USB POWER SWITCH TSOT25 T&R 3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.55400 | $15.54 |
| 25 | $1.37480 | $34.37 |
| 100 | $1.17810 | $117.81 |
| 250 | $1.08492 | $271.23 |
| 500 | $1.02850 | $514.25 |
| 1,000 | $0.98222 | $982.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.92492 | $2,774.76 |
| 6,000 | $0.89688 | $5,381.28 |
| 9,000 | $0.88283 | $7,945.47 |
| 15,000 | $0.86728 | $13,009.20 |
| 21,000 | $0.85818 | $18,021.78 |
| 30,000 | $0.84944 | $25,483.20 |


