


AP2121AK-1.5TRG1 | |
---|---|
DigiKey Part Number | 31-AP2121AK-1.5TRG1TR-ND - Tape & Reel (TR) 31-AP2121AK-1.5TRG1CT-ND - Cut Tape (CT) 31-AP2121AK-1.5TRG1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2121AK-1.5TRG1 |
Description | IC REG LINEAR 1.5V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.96900 | $9.69 |
25 | $0.85400 | $21.35 |
100 | $0.72420 | $72.42 |
250 | $0.66344 | $165.86 |
500 | $0.62650 | $313.25 |
1,000 | $0.59604 | $596.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55854 | $1,675.62 |
6,000 | $0.54016 | $3,240.96 |
9,000 | $0.53096 | $4,778.64 |
15,000 | $0.52077 | $7,811.55 |
21,000 | $0.51481 | $10,811.01 |
30,000 | $0.50909 | $15,272.70 |
75,000 | $0.49675 | $37,256.25 |
150,000 | $0.48932 | $73,398.00 |