
AP22804AW5-7 | |
---|---|
DigiKey Part Number | AP22804AW5-7DITR-ND - Tape & Reel (TR) AP22804AW5-7DICT-ND - Cut Tape (CT) AP22804AW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22804AW5-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-25 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $1.97600 | $19.76 |
25 | $1.75520 | $43.88 |
100 | $1.51220 | $151.22 |
250 | $1.39712 | $349.28 |
500 | $1.32750 | $663.75 |
1,000 | $1.27028 | $1,270.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.19962 | $3,598.86 |
6,000 | $1.16505 | $6,990.30 |
9,000 | $1.14772 | $10,329.48 |
15,000 | $1.12853 | $16,927.95 |
21,000 | $1.11731 | $23,463.51 |
30,000 | $1.10653 | $33,195.90 |
75,000 | $1.08330 | $81,247.50 |