
AP2280-1WG-7 | |
|---|---|
DigiKey Part Number | AP2280-1WGDITR-ND - Tape & Reel (TR) AP2280-1WGDICT-ND - Cut Tape (CT) AP2280-1WGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2280-1WG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2280-1WG-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-25 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 1.5V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.53500 | $35.35 |
| 25 | $3.16680 | $79.17 |
| 100 | $2.76240 | $276.24 |
| 250 | $2.56872 | $642.18 |
| 500 | $2.45198 | $1,225.99 |
| 1,000 | $2.35587 | $2,355.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.23721 | $6,711.63 |
| 6,000 | $2.17912 | $13,074.72 |
| 9,000 | $2.15004 | $19,350.36 |
| 15,000 | $2.11780 | $31,767.00 |
| 21,000 | $2.09897 | $44,078.37 |
| 30,000 | $2.08085 | $62,425.50 |











