
AP22654QWU-7 | |
---|---|
DigiKey Part Number | 31-AP22654QWU-7TR-ND - Tape & Reel (TR) 31-AP22654QWU-7CT-ND - Cut Tape (CT) 31-AP22654QWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22654QWU-7 |
Description | LOAD SWITCH TSOT26 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3.1A TSOT-26 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.1A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Battery, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-26 (Type A1) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $4.64300 | $46.43 |
25 | $4.17520 | $104.38 |
100 | $3.66160 | $366.16 |
250 | $3.41660 | $854.15 |
500 | $3.26892 | $1,634.46 |
1,000 | $3.14726 | $3,147.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.99708 | $8,991.24 |
6,000 | $2.92358 | $17,541.48 |
9,000 | $2.88677 | $25,980.93 |
15,000 | $2.84601 | $42,690.15 |
21,000 | $2.82216 | $59,265.36 |