



AP2210N-4.0TRG1 | |
|---|---|
DigiKey Part Number | AP2210N-4.0TRG1DITR-ND - Tape & Reel (TR) AP2210N-4.0TRG1DICT-ND - Cut Tape (CT) AP2210N-4.0TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2210N-4.0TRG1 |
Description | IC REG LINEAR 4V 300MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2210N-4.0TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 75dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.15100 | $11.51 |
| 25 | $1.01280 | $25.32 |
| 100 | $0.86240 | $86.24 |
| 250 | $0.79092 | $197.73 |
| 500 | $0.74782 | $373.91 |
| 1,000 | $0.71239 | $712.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.66860 | $2,005.80 |
| 6,000 | $0.64717 | $3,883.02 |
| 9,000 | $0.63644 | $5,727.96 |
| 15,000 | $0.62454 | $9,368.10 |
| 21,000 | $0.61759 | $12,969.39 |
| 30,000 | $0.61091 | $18,327.30 |




