
AP2172SG-13 | |
|---|---|
DigiKey Part Number | 31-AP2172SG-13TR-ND - Tape & Reel (TR) 31-AP2172SG-13CT-ND - Cut Tape (CT) 31-AP2172SG-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2172SG-13 |
Description | IC PWR SWITCH P-CHANNEL 1:2 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 1A 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2172SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $7.64600 | $76.46 |
| 25 | $6.91920 | $172.98 |
| 100 | $6.12340 | $612.34 |
| 250 | $5.74288 | $1,435.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.12561 | $12,814.02 |
| 5,000 | $5.00553 | $25,027.65 |
| 7,500 | $4.94540 | $37,090.50 |
| 12,500 | $4.87879 | $60,984.88 |

